Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKHM M5-5 :: Cap nuts, M5, 5 pcs

Item-No.: SKHM M5-5
Thread:

€1,99
Category of goods: 1 = discountable

SKHM M5-5

  • Product Description
  • Technical information
  • General
    • Type
    • Cap nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M5
  • Electrical values
    • Approval
    • DIN 1587
  • Packaging
    • Packaging
    • Pack of 5

Cap nuts

Blue galvanised steel, DIN 1587

Thread: M5
Contents: 5 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 37527/6
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M5
  • Electrical values
    • Approval
    • DIN 1587
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual