Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00014 :: Plastic enclosure - 57x35x12 mm, bl/gr, 5 buttons

Item-No.: RND 455-00014
€3,99
Category of goods: 1 = discountable

RND 455-00014

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Design
    • 5 Tasten
    • Material
    • ABS
    • Colour
    • Black/grey
  • Interfaces
    • Connection
    • Key fob
  • Measures
    • Length
    • 57.0 mm
    • Width
    • 35.0 mm
    • Height
    • 12.0 mm
RND components

Round Keyfob enclosures dedicated to RF activated mobile applications such as hand-held transmitters and manual control units. The snap-fit design allows an uncomplicated and secure assembly.

  • Moulded in ABS
  • Snap-fit assembly of lid & base
  • 1 to 5 rubber buttons with contact pads
  • Enclosed battery compartment for coin cells
  • Eyelet for key-ring
  • Standard unit includes: Push-button insert, Button adaptor, Lid & base



Manufacturer : RND COMPONENTS
Factory number : RND 455-00014
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Design
    • 5 Tasten
    • Material
    • ABS
    • Colour
    • Black/grey
  • Interfaces
    • Connection
    • Key fob
  • Measures
    • Length
    • 57.0 mm
    • Width
    • 35.0 mm
    • Height
    • 12.0 mm