Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1553AABK :: ABS hand-held housing, 75 x 50 x 17 mm, black

Item-No.: 1553AABK
Colour:

€4,75
Category of goods: 1 = discountable

1553AABK

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Model
    • ABS hand-held enclosure
    • Design
    • With overmould
    • Material
    • ABS
    • Colour
    • Black/grey
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 50.0 mm
    • Height
    • 17.0 mm

Series 1553 A

Ergonomically designed, practical hand-held housing

• ABS plastic with grey overmould and soft plastic handle
• The top cover is recessed for a display or keyboard.
• PCB spacers are impressed into the housing.
• Front panel can be removed for easy modifications

• Dimensions: 75x50x17 mm
• Colour: RAL 9011, black/overmould: RAL 7035, light grey
• Maximum PCB size that can be installed: 69 x 42 mm



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1553AABK
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Model
    • ABS hand-held enclosure
    • Design
    • With overmould
    • Material
    • ABS
    • Colour
    • Black/grey
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 50.0 mm
    • Height
    • 17.0 mm
Datasheet/manual