Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UTD 1050 DL :: 2 CH hand-held DSO, 50MHz, 250MS/s, with DMM

Item-No.: UTD 1050 DL
€499,00




UTD 1050 DL

  • Product Description
  • Technical information
  • General
    • Type
    • Handheld-Oszilloskop
    • Technology
    • DSO
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 3.5” LCD
    • Display type
    • Full Color
    • Display Format
    • 320 x 240 Pixel
    • Diagonal
    • 8.89 cm
    • Display illuminated
    • ja
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Implementation
    • Sample rate
    • 250 MS/s Real time
    • Slew rate
    • 7 ns
    • power supply
    • Netz oder Akku
  • Specials
    • Specification
    • 2 Kanäle
  • Measures
    • Width
    • 118 mm
    • Height
    • 199 mm
    • Depth
    • 49 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The 2-channel DSO UTD1050DL combines the functionality of a high-quality digital oscilloscope with an analogue bandwidth of 50 MHz and a sampling rate of 250 MS/s with a digital multimeter in a mobile, battery or mains-powered measuring device.

The functions and properties:
• 2-channel DSO with 50 MHz analogue bandwidth, sampling rate 250 MS/s (real-time)
• Extremely easy commissioning with auto setup and auto scale
• High-resolution 8.89 cm / 3.5" colour LCD screen, 320 x 240 pixels, can be switched to b/w display
• High measurement resolution of up to 20 V/Div
• Storage option for screen image (also multimeter)
• Extensive display and analysis functions (FFT) for signal evaluation
• Internal recorder for signal characteristics with playback function
• Cursor control and evaluation functions
• Automatic recording of 19 signal parameters, configurable
• Extensive trigger options: Edge, pulse width, video, slope
• Auto-range digital multimeter (3.75 digit) for AC/DC voltage measurement up to 400 V AC/DC current measurement
Up to 6 A, resistance measurement up to 40 MOhm, capacity up to 100 µF, continuity test, diode test, hold function, relative value measurement
• Built-in On-Screen-Hilfesystem
• Isolated USB port
• Mains and battery operation (integrated, replaceable Li-ion battery for up to 8 h operating time)

Oscilloscope:
Channels: 2
Bandwidth: 50 MHz
Sample rate: 250 MS/s Real Time
Rise time: 7 ns
Memory depth: 12 kpts
Vertical sensitivity: 5 mV/div ~ 20 V/div
Horizontal time basis: 5 ns/div ~ 50 s/div
Storage form: Bitmap, setup, waveform
Trigger mode: Edge, pulse, video, slope
Interface: Mini USB

Digital multimeter:
Display: 4000 counts
DC voltage: 400mV / 4V / 40V /400V ±(1%+ 5)
AC voltage: 400mV / 4V / 40V /400V ±(1.2%+ 5)
DC current: 400µA / 4000µA ±(1.2%+ 5)
40mA / 4000mA ±(1%+ 5)
6A ±(2.5%+ 5)
AC current: 400µA / 4000µA ±(2%+ 5)
40mA / 4000mA ±(1.5%+ 5)
6A ±(2.5%+ 5)
Resistance: 400 Ohm / 4 kOhm / 40 kOhm / 400 kOhm / 4 MOhm ±(1.2%+ 5)
40 MOhm ±(1.5%+ 5)
Capacity: 51.2nF / 512nF / 5.12µF / 51.2µF / 100µF ±(3%+5)

Power supply: 100-240 V 50/60 Hz, integrated battery pack
LCD display: 3.5" full colour display (320x240 pixels)
Included with delivery: Hand-held oscilloscope, DC adapter, test leads, 2 probes (1:1 / 10:1), 10A current divider, mains cable, power supply, battery pack, USB cable, software, carrying/storage case, user manual (German, English)



Manufacturer : UNI-TREND
Factory number : UTD1050DL
Package weight : 2.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Handheld-Oszilloskop
    • Technology
    • DSO
    • Colour
    • rot / schwarz
  • Display
    • Display
    • 3.5” LCD
    • Display type
    • Full Color
    • Display Format
    • 320 x 240 Pixel
    • Diagonal
    • 8.89 cm
    • Display illuminated
    • ja
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Implementation
    • Sample rate
    • 250 MS/s Real time
    • Slew rate
    • 7 ns
    • power supply
    • Netz oder Akku
  • Specials
    • Specification
    • 2 Kanäle
  • Measures
    • Width
    • 118 mm
    • Height
    • 199 mm
    • Depth
    • 49 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual