reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCOPE HPS140MK2 :: Handheld oscilloscope, 10 MHz, 40 MS/s

SAVE12%
Item-No.: SCOPE HPS140MK2
€124,20
€109,00




SCOPE HPS140MK2

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held oscilloscope
    • Assembly
    • 1 channel
    • Model
    • HPS140MK2
  • Display
    • Display
    • LCD
  • Electrical values
    • Bandwidth
    • 10 MHz
  • Implementation
    • Sample rate
    • 40 MS/s
  • Measures
    • Width
    • 68 mm
    • Height
    • 114 mm
    • Depth
    • 22 mm

The new HPS140MK2 handheld oscilloscope from Velleman is as powerful as its predecessor (HPS140) but features a new, modern design.
The pocket-sized DSO has a bandwidth of 10 MHz, a real-time sample rate of 40 MS/s and a sensitivity of 0.1 mV, with signal indicators for amplitude and time.

  • Fully automatic range selection

  • Sensitivity: 0.1 mV

  • Signal indicators for amplitude and time

  • HOLD memory function

  • Direct measurement of audio power

  • Bandwidth: max. 10 MHz (-3 dB or -4 dB in selected ranges)

  • Input range: 1 mV - 20 V/division into 14 increments

  • Input connection: DC, AC and GND

  • Real-time sampling rate up to 40 MS/s

  • AD resolution: 8 bits

  • Time base: 250 ns to 1 h per division

  • Automatic (or manual) configuration

  • X10 probe display

  • Displays: DC, AC + DC, True RMS, dBm, Vpp, Min - Max. (±2.5%)

  • Audio power measurement from 2 to 32 ohms

  • Hold and store function

  • Display of time and voltage signal indicators

  • Max. 100 Vp AC + DC

  • Monochrome OLED display

  • Power supply: 4x 1.5 V AAA batteries (not included)

  • For CLASS II measurements, pollution degree II

  • Dimensions: 114 x 68 x 22 mm/166 g




Manufacturer : VELLEMAN
Factory number : HPS140MK2
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held oscilloscope
    • Assembly
    • 1 channel
    • Model
    • HPS140MK2
  • Display
    • Display
    • LCD
  • Electrical values
    • Bandwidth
    • 10 MHz
  • Implementation
    • Sample rate
    • 40 MS/s
  • Measures
    • Width
    • 68 mm
    • Height
    • 114 mm
    • Depth
    • 22 mm
Datasheet/manual