Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1590EFL :: Die-cast aluminium housing, 188 x 120 x 82 mm, flanged

Item-No.: 1590EFL
€17,90
Category of goods: 1 = discountable

1590EFL

  • Product Description
  • Technical information
  • General
    • Type
    • Series 1590
    • Model
    • Aluminium diecast housing
    • Design
    • With flange
    • Material
    • Aluminium
    • Colour
    • Unpainted
  • Measures
    • Length
    • 188.0 mm
    • Width
    • 120.0 mm
    • Height
    • 82.0 mm
  • Implementation
    • Protection class
    • IP 54

Series 1590 FL

Robust die-cast aluminium housing with flanged cover.

• Easy mounting on walls
• Provides a high level of safety
• The surface is smooth and without sharp edges
• IP 54
• Low slope of the side walls (2 degrees or less)
• Simple PCB assembly

• Dimensions: 188x120x82 mm
• Design with flanged cover
• Unpainted



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1590EFL
Package weight : 0.616 kg
RoHS : conform
Technical information
  • General
    • Type
    • Series 1590
    • Model
    • Aluminium diecast housing
    • Design
    • With flange
    • Material
    • Aluminium
    • Colour
    • Unpainted
  • Measures
    • Length
    • 188.0 mm
    • Width
    • 120.0 mm
    • Height
    • 82.0 mm
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual