Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1590BFL :: Die-cast aluminium housing, 112 x 60 x 31 mm, flanged

Item-No.: 1590BFL
€7,20
Category of goods: 1 = discountable

1590BFL

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Aluminium diecast housing
    • Design
    • With flange
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 112.0 mm
    • Width
    • 60.0 mm
    • Height
    • 31.0 mm
  • Implementation
    • Protection class
    • IP 54

Series 1590 FL

Robust die-cast aluminium housing with flanged cover.

• Easy mounting on walls
• Provides a high level of safety
• The surface is smooth and without sharp edges
• IP 54
• Low slope of the side walls (2 degrees or less)
• Simple PCB assembly

• Dimensions: 112x60x31 mm
• Design with flanged cover
• Unpainted



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1590BFL
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Aluminium diecast housing
    • Design
    • With flange
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 112.0 mm
    • Width
    • 60.0 mm
    • Height
    • 31.0 mm
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual