reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1590AFL :: Die-cast aluminium housing, 93 x 39 x 31 mm, flanged

Item-No.: 1590AFL
€5,65
Category of goods: 1 = discountable

1590AFL

  • Product Description
  • Technical information
  • General
    • Model
    • Aluminium diecast housing
    • Type
    • Series 1590
    • Design
    • With flange
    • Colour
    • Unpainted
  • Measures
    • Length
    • 93 mm
    • Width
    • 39 mm
    • Height
    • 31 mm
  • Implementation
    • Protection class
    • IP 54

Series 1590 FL

Robust die-cast aluminium housing with flanged cover.

• Easy mounting on walls
• Provides a high level of safety
• The surface is smooth and without sharp edges
• IP 54
• Low slope of the side walls (2 degrees or less)
• Simple PCB assembly

• Dimensions: 93x39x31 mm
• Design with flanged cover
• Unpainted



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1590AFL
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Model
    • Aluminium diecast housing
    • Type
    • Series 1590
    • Design
    • With flange
    • Colour
    • Unpainted
  • Measures
    • Length
    • 93 mm
    • Width
    • 39 mm
    • Height
    • 31 mm
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual