Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1550Z106 :: Die-cast aluminium housing,115 x 65 x 30 mm, thick-walled, IP 66

Item-No.: 1550Z106
€8,60
Category of goods: 1 = discountable

1550Z106

  • Product Description
  • Technical information
  • General
    • Model
    • Aluminium diecast housing
    • Type
    • Series 1550 Z
    • Design
    • Thick-walled
    • Colour
    • Unpainted
  • Measures
    • Length
    • 115 mm
    • Width
    • 65 mm
    • Height
    • 30 mm
  • Implementation
    • Protection class
    • IP 66

Series 1550 Z

This series captivates with its thick-walled design. A die-cast aluminium housing with IP 66.

• Durable design
• Principle of "tongue and groove"
• Ideal for constant opening and closing of the lid.
• Easy wall mounting, the mounting option is located outside of the sealing ring.
• The unpainted version has a smooth surface without sharp edges
• IP 66, the seal is preformed and made from silicone rubber, fast installation in the lid groove.

• Dimensions: 115x65x30 mm
• Unpainted design



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1550Z106
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Model
    • Aluminium diecast housing
    • Type
    • Series 1550 Z
    • Design
    • Thick-walled
    • Colour
    • Unpainted
  • Measures
    • Length
    • 115 mm
    • Width
    • 65 mm
    • Height
    • 30 mm
  • Implementation
    • Protection class
    • IP 66
Datasheet/manual