Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1550WD :: Die-cast aluminium housing, 115 x 64 x 55 mm, IP66

Item-No.: 1550WD
€7,99
Category of goods: 1 = discountable

1550WD

  • Product Description
  • Technical information
  • General
    • Type
    • Series 1550 W
    • Model
    • Aluminium diecast housing
    • Design
    • Waterproof
    • Colour
    • Unpainted
  • Measures
    • Length
    • 115 mm
    • Width
    • 64 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP 66

Series 1550 W

Waterproof die-cast aluminium housing in robust design.

• With self-adhesive foam seal
• Unpainted version with smooth surfaces and without sharp edges
• Four M3.5 x 0.6 x 12 mm stainless steel screws for a secure cover mounting
• IP66 (including cover screws and foam seal at 55 cN.m torque)
• Low slope of the side walls (2 degrees or less)
• Simple PCB assembly

• Dimensions: 115 x 64 x 55 mm
• Unpainted



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1550WD
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Series 1550 W
    • Model
    • Aluminium diecast housing
    • Design
    • Waterproof
    • Colour
    • Unpainted
  • Measures
    • Length
    • 115 mm
    • Width
    • 64 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP 66
Datasheet/manual