0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1455B802BK :: Extruded aluminium casing, 80 x 70 x 19 mm, black

Item-No.: 1455B802BK
€8,35
Category of goods: 1 = discountable

1455B802BK

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Aluminium housing
    • Design
    • Extruded
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Length
    • 80.0 mm
    • Width
    • 70.0 mm
    • Height
    • 19.0 mm
Series 1455B

Extruded and anodized aluminium housing with a wall thickness of 1.5 mm.

• Designed for easy mounting of PCBs or for device Interfaces
• Designed for standard euroboards
• Robust housing
• Detachable platform:
• 2 x ABS plastic end plates
• Self-adhesive rubber feet

• Dimensions: 80 x 70 x 19 mm
• Black, anodized

Delivery does not include the sliding calliper shown here



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1455B802BK
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Aluminium housing
    • Design
    • Extruded
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Length
    • 80.0 mm
    • Width
    • 70.0 mm
    • Height
    • 19.0 mm
Datasheet/manual