Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1455B1202 :: Extruded aluminium housing, 121 x 71.7 x 19 mm, clear

Item-No.: 1455B1202
Colour:

€7,99
Category of goods: 1 = discountable

1455B1202

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Aluminium housing
    • Design
    • Extruded
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 121.0 mm
    • Width
    • 71.7 mm
    • Height
    • 19.0 mm

Series 1455B

Extruded and anodized aluminium housing with a wall thickness of 1.5 mm.

• Designed for easy mounting of PCBs or for device Interfaces
• Designed for standard euroboards
• Robust housing
• Detachable platform:
• 2 x ABS plastic end plates
• Self-adhesive rubber feet

• Dimensions: 121 x 71.7 x 12 mm
• Clear anodized

Delivery does not include the sliding calliper shown here



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1455B1202
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Aluminium housing
    • Design
    • Extruded
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 121.0 mm
    • Width
    • 71.7 mm
    • Height
    • 19.0 mm
Datasheet/manual