0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCI MW 70 LED :: AC LED driver, 50 W LED or 70 W halogen

Item-No.: TCI MW 70 LED
€14,95
Category of goods: 1 = discountable

TCI MW 70 LED

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Colour
    • White
  • Electrical values
    • Performance
    • 70 W
    • Operating voltage
    • 230 V
    • Output
    • 12 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • Yes
  • Measures
    • Length
    • 117 mm
    • Width
    • 34 mm
    • Height
    • 21 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
AC LED driver. Dimmable with trailing edge dimmer.

Constant 12 V voltage:
• LED Retrofit up to 50 W maximum power output or
• halogen up to 70 W maximum power output

Technical data:
. Power: 1 - 70 W (LED 1 – 50 W)
. Input voltage: 220 - 240 V AC (no PUSH function)
. Frequency: 50 - 60 Hz
. Connection area: 2.5 mm2 primary, 1.5 mm2 secondary, 1.5 mm2 regulation
. IP20/protection class II/protective insulation
. Covered terminals and strain relief
. For cable cross-sections 3 - 6 mm
. Safety device: overheating and short-circuit proof
. Protected against voltage spikes and overload
. EN55015, EN60598-1, EN61000-3-2, EN61347-1, EN61347-2-2, EN61547, VDE0710-T14



Manufacturer : TCI
Factory number : 119772
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Colour
    • White
  • Electrical values
    • Performance
    • 70 W
    • Operating voltage
    • 230 V
    • Output
    • 12 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • Yes
  • Measures
    • Length
    • 117 mm
    • Width
    • 34 mm
    • Height
    • 21 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
Datasheet/manual