Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TCI MINI JOLLY :: DC LED driver, 6 constant currents, dimmable

Item-No.: TCI MINI JOLLY
€24,80
Category of goods: 1 = discountable

TCI MINI JOLLY

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Colour
    • White
  • Electrical values
    • Performance
    • 0-20 W
    • Operating voltage
    • 230 V
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • Yes
  • Measures
    • Length
    • 110.4 mm
    • Width
    • 52 mm
    • Height
    • 22 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
DC LED driver. Dimmable with button or 1 - 10V interface.

Individually adjustable for 6 different constant currents or 3 different constant voltages.

Technical data:
. Power: 0 - 20W
. Input voltage: AC 110 ~ 240V/DC 176 ~ 264V
. Frequency: 50 - 60 Hz
. Max. cable length: < 500 mA 50m (1 mm2)/< 700 mA 50m (2.5 mm2)
. Connection area: 1.5 mm2
. IP20/protection class II/protective insulation
. Covered terminals and strain relief
. For cable cross-sections 3 - 8 mm
. Safety device: overheating and short-circuit proof
. Protected against voltage spikes and overload
. EN50172 (VDE 0108), EN55015, EN60598-2-22, EN61000-3-2, EN61347-1, EN61547, EN62384, VDE 0710-T14



Manufacturer : TCI
Factory number : 123400
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Colour
    • White
  • Electrical values
    • Performance
    • 0-20 W
    • Operating voltage
    • 230 V
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • Yes
  • Measures
    • Length
    • 110.4 mm
    • Width
    • 52 mm
    • Height
    • 22 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
Datasheet/manual