Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET CC 500-12LED :: LED transformer, constant current 500 mA, 0.5 - 12 W

Item-No.: SET CC 500-12LED
€12,20
Category of goods: 1 = discountable

SET CC 500-12LED

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Colour
    • White
  • Electrical values
    • Performance
    • 0.5 - 12 W
    • Operating voltage
    • 230 V
    • Output
    • 24 VDC
    • Current
    • 0.500
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 128 mm
    • Width
    • 50 mm
    • Height
    • 11 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
The transformer delivers a constant output current of
500 mA. This protects the electronics of the LED lamp
and increases the service life.
The maximum load of the transformer is 12 W.


- LEDs of 0.5 - 12 W can be connected
- SELV; class II (safety extra-low voltage)
- Short-circuit-proof
- Over-voltage protection
- Extra-flat

Primary cable: H03VVH2-F 2x 0.75 mm²
Secondary cable: H03VVH2-F 2x 0.75 mm²


Input voltage 200 - 240 V AC
Protection class: IP 20
CC output current 500 mA
Output voltage max. 24 V DC
Length: 128 mm
Width: 50 mm
Height: 11 mm
Stand-by power consumption 1 W
Power 0.5 - 12 W
For cable cross-section (mm²) 0.75



Manufacturer : GOOBAY
Factory number : 30601
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Colour
    • White
  • Electrical values
    • Performance
    • 0.5 - 12 W
    • Operating voltage
    • 230 V
    • Output
    • 24 VDC
    • Current
    • 0.500
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 128 mm
    • Width
    • 50 mm
    • Height
    • 11 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
Datasheet/manual