Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET 60VA :: Halogen transformer, 60 VA

Item-No.: SET 60VA
€6,70
Category of goods: 1 = discountable

Shark 60

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Temperature monitoring
    • Yes
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Dimmable
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 100 mm
    • Width
    • 39 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection discharge
    • Screw terminal pair
  • Power supply
    • Mains voltage input
    • 230 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Terminals

Short-circuit-safe halogen transformer with overload and temperature protection. Dimmable with trailing-edge phase dimmer

Primary: 230 VAC
Secondary: 11.5 VAC
Power: 60 VA

The SET 60VA is not approved for use with LED lighting systems or in mixed operation with LED spotlights.

Operation requires a consumer of at least 20 W.



Manufacturer : TCI
Factory number : 119677
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Temperature monitoring
    • Yes
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Dimmable
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 100 mm
    • Width
    • 39 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection discharge
    • Screw terminal pair
  • Power supply
    • Mains voltage input
    • 230 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Terminals
Datasheet/manual