Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET 12-50 LED SL :: LED transformer, 12 V DC, 1 - 50 W, slim

Item-No.: SET 12-50 LED SL
€30,10
Category of goods: 1 = discountable

SET 12-50 LED SL

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 50 W
    • Operating voltage
    • 230 V
    • Output
    • 12 VDC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 185 mm
    • Width
    • 64 mm
    • Height
    • 22 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
The transformer delivers a constant output voltage of
12 V DC. This protects the electronics of the LED lamp
and increases the service life.
The maximum load of the transformer is 50 W.

- LEDs of 1 - 50 W can be connected
- SELV; class II (safety extra-low voltage)
- Short-circuit-proof
- Over-voltage protection
- Extra-flat

Primary cable: H03VVH2-F 2x 0.75 mm²
Secondary cable: H03VVH2-F 2x 0.75 mm²


Input voltage 200 - 240 V AC
Output voltage 12 V DC
Output: 50 W
Protection class: IP 20
Length: 185 mm
Width: 64 mm
Height: 22 mm
Stand-by power consumption 0.5 W
Output current max. 4.17A
For cable cross-section (mm²) 0.75



Manufacturer : GOOBAY
Factory number : 30004
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 50 W
    • Operating voltage
    • 230 V
    • Output
    • 12 VDC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 185 mm
    • Width
    • 64 mm
    • Height
    • 22 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals