reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET 12-30 LED SL :: LED transformer, 12 V DC, 0.5 - 30 W, slim

Item-No.: SET 12-30 LED SL
€22,40
Category of goods: 1 = discountable

SET 12-30 LED SL

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 30 W
    • Operating voltage
    • 230 V
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 160 mm
    • Width
    • 58 mm
    • Height
    • 18 mm
  • Interfaces
    • Connection
    • Screw terminals
The transformer delivers a constant output voltage of
12 V DC. This protects the electronics of the LED lamp
and increases the service life.

The maximum load of the transformer is 30 W.

- LEDs of 0.5 - 30 W can be connected
- SELV; class II (safety extra-low voltage)
- Short-circuit-proof
- Over-voltage protection
- Extra-flat

Primary cable: H03VVH2-F 2x 0.75 mm²
Secondary cable: H03VVH2-F 2x 0.75 mm²


Input voltage 200 - 240 V AC
Output voltage 12 V DC
Power 0.5 - 30 W
Protection class: IP 20
Length: 160 mm
Width: 58 mm
Height: 18 mm
Stand-by power consumption 0.5 W
Output current max. 2.5 A
For cable cross-section (mm²) 0.75



Manufacturer : GOOBAY
Factory number : 30003
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 30 W
    • Operating voltage
    • 230 V
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 160 mm
    • Width
    • 58 mm
    • Height
    • 18 mm
  • Interfaces
    • Connection
    • Screw terminals