Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET 12-12 LED SL :: LED transformer, 12 V DC, 0 - 12 W, slim

Item-No.: SET 12-12 LED SL
€12,10
Category of goods: 1 = discountable

SET 12-12 LED SL

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 12 W
    • Operating voltage
    • 230 V
    • Output
    • 12 VDC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 128 mm
    • Width
    • 50 mm
    • Height
    • 12 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals

The transformer delivers a constant output voltage of 12 V DC
This protects the electronics of the LED lamp
and increases the service life.

The maximum load of the transformer is 12 W.

- LEDs of 0 - 12 W can be connected
- Short-circuit-proof
- Overvoltage protection
- Stand-by 0.1 W
- Dimensions: 128 x 50 x 12 mm

Primary cable: H03VVH2-F 2x 0.75 mm²
Secondary cable: H03VVH2-F 2 x 0.75 mm²

Input voltage: 200 - 240 V AC
Output voltage: 12 V DC
Power: 0 - 12 W
Length: 128 mm
Width: 50 mm
Height: 12 mm
Protection class: IP 20



Manufacturer : GOOBAY
Factory number : 30001
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 12 W
    • Operating voltage
    • 230 V
    • Output
    • 12 VDC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 128 mm
    • Width
    • 50 mm
    • Height
    • 12 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals