Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SET 12-06 LED SL :: LED transformer, 12V - 0-6W

Item-No.: SET 12-06 LED SL
€8,99
Category of goods: 1 = discountable

SET 12-06 LED SL

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 6 W
    • Operating voltage
    • 230 V
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 99 mm
    • Width
    • 46 mm
    • Height
    • 11 mm
  • Interfaces
    • Connection
    • Screw terminals
The transformer deliver the constant output Voltag with
12 V DC to perserve the electronic of the LED lamp and
to prolong the operation hours.
The max.load of this tranformer is with 6 Watts.
- LEDs with 0 to 6 watts connectable
- short circuit protection
- overload protection
- stand by 0.1W
- dimensions: 99 x 46 x 11 mm
Primary cabel: H03VVH2-F 2x 0,75 mm²
Sekundary cabel:H03VVH2-F 2x 0,75 mm²
input voltage 200-240 V AC
output voltage 12 V DC
power 0-6 W
lenght 99 mm
width 46 mm
lenght 11 mm
protection class 20 IP"



Manufacturer : GOOBAY
Factory number : 30000
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 0 - 6 W
    • Operating voltage
    • 230 V
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 99 mm
    • Width
    • 46 mm
    • Height
    • 11 mm
  • Interfaces
    • Connection
    • Screw terminals