reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HA 200 :: Ring core transformer, 230 V/11.5 V, 200 VA

Item-No.: SE-HA 200
€52,80
Category of goods: 1 = discountable

SE-HA 200

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Toroidal core
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Implementation
    • Protection class
    • IP06
  • Measures
    • Ø
    • 127 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • Cable ends
  • Weights
    • Weight
    • 2.7 kg

Ring core transformer

Primary: 230 V
Secondary: 11.5 V
Nominal wattage: 200 VA

*White plastic enclosure.
*Cast with central hole.
*In line with VDE 0551, EN 60742
*Insulation in line with TA40

Dimensions: D: 122 mm
H: 65 mm
Weight 2.7 kg



Manufacturer : STROBELT
Factory number : HL-00159
Package weight : 2.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Toroidal core
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Implementation
    • Protection class
    • IP06
  • Measures
    • Ø
    • 127 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • Cable ends
  • Weights
    • Weight
    • 2.7 kg