Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KO ET 0-105 :: Electronic transformer without minimum load 0 - 105 W

Item-No.: KO ET 0-105
€18,70
Category of goods: 1 = discountable

KO ET 0-105

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • Grey
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 118 mm
    • Width
    • 36.5 mm
    • Height
    • 29.5 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Terminals

Electronic transformer 0 - 105 W for low-voltage halogen lamps
and LED MR16 replacement bulbs for 12 V AC

NO minimum load required, therefore flicker and fault-free operation of an
MR16 LED lamp possible.

1 input/2 outputs
Idling-proof

Low noise
Over-temperature protection
Short-circuit-proof

Dimmable with trailing edge phase dimmer

Bulb-protecting soft-start

Dimensions: 118 x 36.5 x 29.5 mm

Primary: 230 V AC, 50 Hz

Secondary: 11.5 V AC, 105 V A

Made by Govena



Manufacturer : KOPP
Factory number : 202510093
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Electronic
    • Colour
    • Grey
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 11.5 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 118 mm
    • Width
    • 36.5 mm
    • Height
    • 29.5 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Terminals
Datasheet/manual