Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HTM 105-230 :: Halogen electronic transformer, Osram HTM, 105 W

Item-No.: HTM 105-230
€12,40
Category of goods: 1 = discountable

HTM 105-230

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Performance
    • 35 - 105 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Dimmable
    • Yes
  • Measures
    • Length
    • 108 mm
    • Width
    • 52 mm
    • Height
    • 33 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Terminals

Halogen electronic transformer, Osram HTM, 35 - 105 W.

Compact, lightweight electronic halogen transformer, optimised for installation in narrow ceiling conditions. Primarily intended for lights mounted in and on ceilings, tube light systems and lights built into or onto furniture. Due to the low power dissipation, there is much less warming than with conventional transformers. Relieving partial-load operation results in a long service life. The devices come with electronically reversible protection in case of short circuit, overload and overheating. Dimmable with leading edge dimmer.

Primary: 230 V
Secondary: 12 V
Output: 35 - 105 VA



Manufacturer : OSRAM
Factory number : 4050300442334
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Performance
    • 35 - 105 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Dimmable
    • Yes
  • Measures
    • Length
    • 108 mm
    • Width
    • 52 mm
    • Height
    • 33 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Terminals
Datasheet/manual