Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-TRAFO K60VA :: Halogen transformer 60VA, 230V / 11.6V, terminals

Item-No.: HAL-TRAFO K60VA
€21,80
Category of goods: 1 = discountable

HAL-TRAFO K60VA

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 150 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 67 mm
    • Width
    • 110 mm
    • Height
    • 59 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • Terminals
  • Weights
    • Weight
    • 1,434 kg

Halogen transformer 60VA, 230V / 11.6V, terminals

Encapsulated halogen transformer, 11.6V version with secondary terminals. Primary side with 70 cm moulded white euro mains cable. These halogen transformers meet European Standard EN 60742 (DIN VDE 0551) and are MM-approved. The transformers conform to protection class II. All transformers are protected against overload and short circuit with self-resetting temperature and overcurrent protection.



Package weight : 1.434 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 150 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 67 mm
    • Width
    • 110 mm
    • Height
    • 59 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • Terminals
  • Weights
    • Weight
    • 1,434 kg
Datasheet/manual