reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-TRAFO 250VA :: Halogen transformer 250VA, 230V / 11.6V

Item-No.: HAL-TRAFO 250VA
€51,30
Category of goods: 1 = discountable

HAL-TRAFO 250VA

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 82 mm
    • Width
    • 130 mm
    • Height
    • 85 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • 30 cm stripped cable with wire end ferrules
  • Weights
    • Weight
    • 3,931 kg
11.6V halogen transformer

In encapsulated version with approx. 30-cm long moulded cable ends. Primary side wire with Euro plug, secondary side stripped cable with wire end ferrules. Conforms to EN 60742 and MM-approved. With self- resetting thermal cut-out and overcurrent thermal fuse.



Package weight : 3.931 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Temperature monitoring
    • Yes
    • Safety shutdown
    • Overcurrent protection
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • II
  • Measures
    • Length
    • 82 mm
    • Width
    • 130 mm
    • Height
    • 85 mm
  • Interfaces
    • Connection entry
    • Euro plug, cable length 70 cm
    • Connection discharge
    • 30 cm stripped cable with wire end ferrules
  • Weights
    • Weight
    • 3,931 kg
Datasheet/manual