Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-TRAFO 105VA :: Electronics transformer 20 - 105 VA, 230 V/11.5 V

Item-No.: EL-TRAFO 105VA
€10,40
Category of goods: 1 = discountable

TCI PUMA 105

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Colour
    • Black
  • Electrical values
    • Performance
    • 20 - 105 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
    • Performance factor
    • 0.96
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Measures
    • Length
    • 148 mm
    • Width
    • 39 mm
    • Height
    • 27 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Screw terminals

Electronics transformer VDE

Primary: 230 V
Secondary: 11.5 V
Output: 20 - 105 VA



Manufacturer : TCI
Factory number : 119672
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Colour
    • Black
  • Electrical values
    • Performance
    • 20 - 105 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
    • Performance factor
    • 0.96
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Measures
    • Length
    • 148 mm
    • Width
    • 39 mm
    • Height
    • 27 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
    • Output voltage
    • 11.5 V AC
    • Output voltage, connection
    • Screw terminals
Datasheet/manual