• Performance

  • Performance

  • Operating voltage

  • Output

  • Output

  • Current


  • Halogen and LED Transformers

  • page 
  •  1 - 16 of 38 items. 
  • compare
  • Sort by:
 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Length:

    118 mm

  • Width:

    36.5 mm

  • Height:

    29.5 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Dimmable:

    Yes

  • Length:

    173 mm

  • Width:

    54 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Dimmable:

    Yes

  • Length:

    173 mm

  • Width:

    54 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Dimmable:

    Yes

  • Length:

    71 mm

  • Width:

    35 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Dimmable:

    Yes

  • Length:

    118 mm

  • Width:

    36.5 mm

 
  • Type:

    Halogen transformer

  • Technology:

    Electronic

  • Performance:

    35 - 105 W

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Temperature monitoring:

    Yes

  • Dimmable:

    Yes

 
  • Type:

    Halogen transformer

  • Technology:

    Electronic

  • Performance:

    35 - 105 W

  • Operating voltage:

    230 V

  • Output:

    11.6 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Temperature monitoring:

    Yes

  • Dimmable:

    Yes

 
  • Type:

    Halogen transformer

  • Technology:

    Electronic

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Temperature monitoring:

    Yes

  • Dimmable:

    Yes

 
  • Type:

    Halogen transformer

  • Technology:

    Electronic

  • Performance:

    20 - 105 W

  • Operating voltage:

    230 V

  • Output:

    11.6 VAC

  • Performance factor:

    0.96

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Performance:

    0 - 6 W

  • Operating voltage:

    230 V

  • Output:

    12 VDC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Length:

    99 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Performance:

    0 - 12 W

  • Operating voltage:

    230 V

  • Output:

    12 VDC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Length:

    128 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Performance:

    0 - 15 W

  • Operating voltage:

    230 V

  • Output:

    12 VDC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Length:

    103 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Performance:

    0 - 20 W

  • Operating voltage:

    230 V

  • Output:

    12 VDC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Length:

    110 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Performance:

    0 - 30 W

  • Operating voltage:

    230 V

  • Output:

    12 VDC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Length:

    160 mm

 
  • Type:

    LED transformer

  • Technology:

    Electronic

  • Performance:

    0 - 50 W

  • Operating voltage:

    230 V

  • Output:

    12 VDC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Protection class:

    IP20

  • Length:

    185 mm

 
  • Type:

    Halogen transformer

  • Technology:

    Electronic

  • Performance:

    150 W

  • Operating voltage:

    230 V

  • Output:

    11.5 VAC

  • Short circuit protected:

    Yes

  • Overload protection:

    Yes

  • Temperature monitoring:

    Yes

  • Dimmable:

    Yes


reichelt printfooter