reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLE 4905L :: Hall sensor, digital, uni-/bipolar, 3.8 - 24 V

Item-No.: TLE 4905L
€0,67
Category of goods: 1 = discountable

TLE 4905L

  • Product Description
  • Technical information
  • Electrical values
    • Output sourcing
    • 100 mA
    • Voltage
    • 3.8 ... 24 V
  • General
    • Design
    • Unipolar
    • Technology
    • Digital
    • Type
    • Hall sensor

The Siemens TLE is a uni- and bipolar Hall IC switch for magnetic-field applications.

Enclosure: P-SSO-3-2
Voltage: 3.8 - 24 V



Manufacturer : INFINEON
Factory number : TLE4905L
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output sourcing
    • 100 mA
    • Voltage
    • 3.8 ... 24 V
  • General
    • Design
    • Unipolar
    • Technology
    • Digital
    • Type
    • Hall sensor
Datasheet/manual