Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 94 A1 :: Hall sensor, linear, ceramic, SIP


SS 94 A1

  • Product Description
  • Technical information
  • Electrical values
    • Output sourcing
    • 1.0 mA
    • Output voltage
    • 4.00 ±0.04 V DC
    • Sensitivity
    • 5.0 mV ± 0.1 mV/G
    • Supply voltage
    • 6.6 ... 12.6 VDC
  • General
    • Housing
    • SIP
    • Output
    • Sink/source
    • Technology
    • Linear, ceramic, SPI
    • Temperature range
    • -40 ... +125
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 0.003 ms
  • Interfaces
    • Connection
    • Printed circuit board
  • Measuring range
    • Temperature Error
    • ±0.02 %
  • Specials
    • Linearity
    • -1.50 %
    • Magnetic Field
    • -50 ... +50 mT

The SS9 uses an integrated Hall-effect circuit chip that provides higher temperature stability and performance. Laser-trimmed thick-film resistors on the ceramic substrate and thin-film resistors on the integrated circuit ensure a consistent device-independent sensitivity and compensation in the event of temperature fluctuations.

• Single P-switching power output or current providing linear output
• Improved temperature stability
• Standard mounting centre points
• Laser-matched built-in thin-film resistors provide high sensitivity and temperature compensation

Technical product data:
Product type: Linear Hall-effect position sensor IC
Package type: Ceramic SIP
Supply voltage: 6.6–12.6 V DC
Output type: Sink/source
Connection type: Printed circuit board
Magnetic actuator: Ratiometric, linear
Operating temperature: –40°C to +125°C
Output voltage: 4.00 V DC ±0.04 V DC
Linearity (% of range): –1.5 % max.
Temperature error: ± 0.02% (sensitivity)
Supply current: 30 mA
Output Current: (max.) 1 mA
Sensitivity: 5.0 mV ±0.1 mV/G
Response time: 3 µs (typical)
Magnetic field: –50 mT to 50 mT [–500 G to 500 G] min.
Output voltage range: 5.0 V at 8 V DC



Manufacturer : HONEYWELL
Factory number : SS94A1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output sourcing
    • 1.0 mA
    • Output voltage
    • 4.00 ±0.04 V DC
    • Sensitivity
    • 5.0 mV ± 0.1 mV/G
    • Supply voltage
    • 6.6 ... 12.6 VDC
  • General
    • Housing
    • SIP
    • Output
    • Sink/source
    • Technology
    • Linear, ceramic, SPI
    • Temperature range
    • -40 ... +125
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 0.003 ms
  • Interfaces
    • Connection
    • Printed circuit board
  • Measuring range
    • Temperature Error
    • ±0.02 %
  • Specials
    • Linearity
    • -1.50 %
    • Magnetic Field
    • -50 ... +50 mT
Datasheet/manual