Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 59 ET :: Hall sensor, linear, analogue, SOT-89

Item-No.: SS 59 ET
€1,99
Category of goods: 1 = discountable

SS 59 ET

  • Product Description
  • Technical information
  • Electrical values
    • Drifft
    • 2.50 V DC
    • Output sourcing
    • 1.5 mA
    • Output voltage
    • 1.75 ... 5.55 V DC
    • Sensitivity
    • 1.4 mV/G
    • Supply voltage
    • 2.7 ... 6.5 VDC
  • General
    • Housing
    • SOT-89
    • Output
    • Source
    • Technology
    • Linear, analogue
    • Temperature range
    • -40 ... +100
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 0.003 ms
  • Interfaces
    • Connection
    • Surface-mounted installation
  • Measuring range
    • Temperature Error
    • ±0.10 %
  • Specials
    • Linearity
    • -0.70 %
    • Magnetic Field
    • -100 ... +100 mT

Cost-effective bipolar Hall-effect sensors in the SS50AT series in an SMD-equippable housing have a thermally balanced integrated circuit over the entire temperature range. The bipolar magnets respond to alternating north and south poles.
An integrated regulator ensures stable operation at a supply voltage of 4.5–24 VDC, and an internal circuit prevents damage to the sensor if the polarity of the supply voltage has been inadvertently reversed. The cost-effective bipolar Hall-effect sensors in the SS50AT series are small and versatile digital Hall-effect devices that are driven by the magnetic field of a permanent magnet or an electromagnet. The voltage of the P-switching power output of the open collector can be easily connected with a large selection of electronic circuits.

• Miniature construction: SOT-89B plastic housing in belt packaging for automatic insertion
• Max. power consumption of 5 mA at 4.5 V DC for energy efficiency
• Digital P-switching power output
• Bipolar magnets for ring-magnet applications
• High output rating (20 mA)
• High speed – operating speed of 0 kHz to more than 100 kHz
• Large temperature range from –40°C to 125°C (–40°F to 257°F)
• Integrated reverse-polarity protection

Technical product data:
Product type: Integrated circuits for linear Hall-effect sensors
Package type: SOT-89B
Supply voltage: 2.7 - 6.5 V DC
Output type: Source
Connection type: Surface-mounted installation
Magnetic actuator: Ratiometric, linear
Operating temperature: –40°C to +100°C
Output voltage: 1.0 mV/G min., 1.4 mV/G typical, 1.75 mV/G max.
Linearity (% of range): –0.7% of the span, typically.
Temperature error: –0.10%/°C min. and 0.10%/°C max. (zero-point offset)
Supply current: 10 mA max.
Output current (max.): 1.5 mA typically.
Sensitivity: 1.0 mV/G min., 1.4 mV/G typical, 1.75 mV/G max. at 25°C
Output current sourcing: 1 mA min., typically 1.5 mA (Vs > 3.0 V)
Zero-point offset: 2.25 V DC min. / 2.50 V DC typ. / 2.75 V DC max.
Response time: 3 µs max.
Magnetic field: –65 mT to 65 mT [–650 G to 650 G] min.; –100 mT to 100 mT [–1000 G to 1000 G] typical.
Output voltage range: 1.05 V DC to (Vs – 1.05) V DC min.; typically 0.95 V DC to (Vs – 0.95) V DC.
Output Current: 1.0 mA min., typically 1.5 mA with (Vs > 3.0 V)



Manufacturer : HONEYWELL
Factory number : SS59ET
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Drifft
    • 2.50 V DC
    • Output sourcing
    • 1.5 mA
    • Output voltage
    • 1.75 ... 5.55 V DC
    • Sensitivity
    • 1.4 mV/G
    • Supply voltage
    • 2.7 ... 6.5 VDC
  • General
    • Housing
    • SOT-89
    • Output
    • Source
    • Technology
    • Linear, analogue
    • Temperature range
    • -40 ... +100
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 0.003 ms
  • Interfaces
    • Connection
    • Surface-mounted installation
  • Measuring range
    • Temperature Error
    • ±0.10 %
  • Specials
    • Linearity
    • -0.70 %
    • Magnetic Field
    • -100 ... +100 mT
Datasheet/manual