Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 496 A1 :: Hall sensor, linear, analogue, TO-92

Item-No.: SS 496 A1
€2,99
Category of goods: 1 = discountable

SS 496 A1

  • Product Description
  • Technical information
  • Electrical values
    • Output sinking
    • 0.6 mA
    • Output sourcing
    • 1.5 mA
    • Output voltage
    • 4.10 ... 10.10 V DC
    • Output Voltage negative
    • 0.4 V DC
    • Sensitivity
    • 2.500 mV ± 0.075 mV/G
    • Supply voltage
    • 4.5 ... 10.5 VDC
    • Zero Output
    • 2.50 ±0.075 V DC
  • General
    • Housing
    • TO-92
    • Output
    • Sink/source
    • Technology
    • Linear, analogue
    • Temperature range
    • -40 ... +150
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 0.003 ms
  • Interfaces
    • Connection
    • Printed circuit board
  • Measuring range
    • Temperature Error
    • ±0.032 %
  • Specials
    • Linearity
    • -1.00 %
    • Magnetic Field
    • -67 ... +67 mT

MRL (miniature ratiometric linear) sensors of the SS494 series have a ratiometric output voltage determined by the supply voltage. This varies in proportion to the strength of the magnetic field.
A new integrated Hall-effect circuit chip provides increased temperature stability and temperature sensitivity. Laser-matched thin-film resistors on the chip permit a high degree of accuracy and temperature compensation to reduce zero and gain shifts over temperature. A design with a quadruple Hall effect minimises the impact of mechanical and thermal stresses of the output and creates a stable output. The positive temperature coefficient for sensitivity balances out the negative temperature coefficient of lower-cost magnets for a robust design over broad temperature ranges.

• Small size
• Low power consumption
• Single P-switching power output or current providing linear output
• Laser-matched built-in thin-film resistors provide high sensitivity and temperature compensation
• Rail-to-rail operation provides a better signal for higher accuracy
• Responsive to positive and negative gauss values
• Fourfold Hall-effect measuring element for stable output

Technical product data:
Product type: linear Hall-effect position sensor IC, miniature design
Package type: Low-profile TO-92 housing, straight standard connection wires, 14.99-mm, 12.7-mm separation
Supply voltage: 4.5–10.5 V DC
Output type: Sink/source
Connection type: Printed circuit board
Magnetic actuator: Ratiometric
Operating temperature: –40°C to +150°C
Output voltage: typically 0.2 V DC to (Vs – 0.2) V DC; 0.4 V DC to (Vs – 0.4) V DC min.
Linearity (% of range): -1.0 % typ.
Temperature error: ± 0.032 % (zero-point shift); –0.01 min., 0.05 max. (sensitivity)
Supply current: 8.7 mA at 5 V DC
Sensitivity: 2.500 mV ±0.075 mV/G
Output-voltage fluctuation (negative G): 0.4 V DC
Output-voltage fluctuation (positive G): Vs – 0.4 V DC
Output current sourcing: 1 mA min., typically 1.5 mA
Output current sinking: 1 mA min., typically 0.6 mA
Zero output: 2.50 V DC ±0.075 V DC
Response time: 3 µs
Magnetic field: -75 mT to 75 mT [-750 G to 750 G] min.; -84 mT to 84 mT [-840 G to 840 G] typical.
Output voltage range: 0.4 V DC to (Vs – 0.4) V DC min.; typically 0.2 V DC to (Vs – 0.2) V DC.



Manufacturer : HONEYWELL
Factory number : SS496A1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output sinking
    • 0.6 mA
    • Output sourcing
    • 1.5 mA
    • Output voltage
    • 4.10 ... 10.10 V DC
    • Output Voltage negative
    • 0.4 V DC
    • Sensitivity
    • 2.500 mV ± 0.075 mV/G
    • Supply voltage
    • 4.5 ... 10.5 VDC
    • Zero Output
    • 2.50 ±0.075 V DC
  • General
    • Housing
    • TO-92
    • Output
    • Sink/source
    • Technology
    • Linear, analogue
    • Temperature range
    • -40 ... +150
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 0.003 ms
  • Interfaces
    • Connection
    • Printed circuit board
  • Measuring range
    • Temperature Error
    • ±0.032 %
  • Specials
    • Linearity
    • -1.00 %
    • Magnetic Field
    • -67 ... +67 mT