Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEIG DOG2 90 :: Tilt sensor, 90°, 8 - 30 V

Item-No.: NEIG DOG2 90
€173,95
Category of goods: 1 = discountable

NEIG DOG2 90

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0.5 ... 4.5 V DC
    • Supply voltage
    • 8 ... 30 VDC
    • Accuracy
    • ± 0.5°
  • General
    • Type
    • Inclinometer
    • Design
    • 12-bit
    • Assembly
    • IP-67
  • Implementation
    • Measurement range
    • ±90°
  • Specials
    • Specification
    • 90°

The DOG2 dual tilt sensor is well suited to applications such as processor alignment, dynamic motor management and rollover protection. A fast response time and good accuracy make this sensor the ideal choice for mobile applications. It features a digital signal processor and includes temperature compensation. The integrated filters improve performance and allows it to be used in harsh environments (e.g. vibration).

Measurement range: +/-90°
Accuracy: +/- 0.5°
Resolution: 12 bit
Refresh rate: 50 - 100 Hz
Power supply: 8 - 30 V
Output signal: 0.5 - 4.5 V
Protection class: IP67



Manufacturer : MEASUREMENT SPECIALTIES
Factory number : G-NSDOG2-003
Package weight : 0.063 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0.5 ... 4.5 V DC
    • Supply voltage
    • 8 ... 30 VDC
    • Accuracy
    • ± 0.5°
  • General
    • Type
    • Inclinometer
    • Design
    • 12-bit
    • Assembly
    • IP-67
  • Implementation
    • Measurement range
    • ±90°
  • Specials
    • Specification
    • 90°
Datasheet/manual