Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADIS 16210 :: Precision triaxial inclinometer with SPI

Item-No.: ADIS 16210
€229,95
Category of goods: 1 = discountable

ADIS 16210

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 50 Hz
  • Electrical values
    • Output voltage
    • Low 0,4, High 2,4 V DC
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • Low 0,8, High 2,0 VDC
  • General
    • Housing
    • ML-15-4
    • Technology
    • Precision
    • Type
    • Inclinometer
    • Design
    • Triaxial
    • Temperature range
    • -40…+125

The ADIS 16210 iSensor® is a digital system that provides precise measurements for both pitch and roll angles over a full orientation range of ±180°.

• Triaxial, digital inclinometer system
±180° measurement range, roll and pitch (axes)
±90° gravity axis
±0.1° relative accuracy
• Triaxial, digital accelerometer, high accuracy
± 1.7 g measurement range
± 0.05° axis-to-axis alignment
• Digital internal temperature measurements
• Digital internal power supply measurements
• Programmable user calibration options
• Single command, frame alignment
• Manual accelerometer bias correction
• Programmable operation and control
• Power management functions
• SPI-compatible Serial Interface
• Serial number and device ID
• Single-supply operation: 3.0 V - 3.6 V
• Calibrated temperature range: -40°C to +85°C
• 15 mm × 24 mm × 15 mm with flexible connector

Applications
• Platform control, stabilization and alignment
• Tilt sensing, inclinometers, and levelling
• Motion/position measurement
• Monitor/alarm devices (security, medical, safety)
• Navigation



Manufacturer : ANALOG DEVICES
Factory number : ADIS16210CMLZ  
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 50 Hz
  • Electrical values
    • Output voltage
    • Low 0,4, High 2,4 V DC
    • Supply voltage
    • 3,0 - 3,6 VDC
    • Input voltage
    • Low 0,8, High 2,0 VDC
  • General
    • Housing
    • ML-15-4
    • Technology
    • Precision
    • Type
    • Inclinometer
    • Design
    • Triaxial
    • Temperature range
    • -40…+125
Datasheet/manual