Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


91 SS 12-2 :: Hall sensor, linear, ceramic, SIP


91 SS 12-2

  • Product Description
  • Technical information
  • Electrical values
    • Output sourcing
    • 10 mA
    • Output voltage
    • 6 ... 12 V DC
    • Sensitivity
    • 7.5 mV ± 0.2 mV/G
    • Supply voltage
    • 8 ... 16 VDC
  • General
    • Housing
    • SIP
    • Output
    • Source
    • Technology
    • Linear, ceramic, SPI
    • Temperature range
    • -40 ... +150
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 3.000 ms
  • Interfaces
    • Connection
    • Printed circuit board
  • Measuring range
    • Temperature Error
    • ±0.05 %
  • Specials
    • Linearity
    • -1.50 %
    • Magnetic Field
    • -40 ... +40 mT

The 91SS uses an integrated Hall-effect circuit chip offering higher temperature stability and performance. Laser-trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit ensure a consistent device-independent sensitivity and compensation in the event of temperature fluctuations.

• Simple P-switching power output or current sourcing output
• Standard mounting centre points
• Built-in, laser-calibrated thin film resistors offer high sensitivity and temperature compensation

Technical product data:
Product type: Linear Hall-effect position sensor IC
Packet type: Ceramic SIP
Supply voltage: 8 - 16 V DC
Output type: Source
Connection type: Printed circuit board
Magnetic control: Radiometric linear
Operating temperature: -40 - +150°C
Output voltage. 6 V DC ± 0.6 V DC at 12 V DC
Linearity (% of area): ±1.5 % max.
Temperature error: ± 0.05% (zero point offset)
Supply current: 19 mA
Output current (max.): 10 mA
Sensitivity: 7.5 mV ± 0.2 mV/G
Response time: typically 3 ms
Magnetic field: -40 - 40 mT [-400 - 400 G] min.
Output voltage range: 6 - 12 V DC (typically)



Manufacturer : HONEYWELL
Factory number : 91SS12-2
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Electrical values
    • Output sourcing
    • 10 mA
    • Output voltage
    • 6 ... 12 V DC
    • Sensitivity
    • 7.5 mV ± 0.2 mV/G
    • Supply voltage
    • 8 ... 16 VDC
  • General
    • Housing
    • SIP
    • Output
    • Source
    • Technology
    • Linear, ceramic, SPI
    • Temperature range
    • -40 ... +150
    • Type
    • Hall sensor
  • Implementation
    • Magnetic Actuation
    • Ratiometric
    • Responce time
    • 3.000 ms
  • Interfaces
    • Connection
    • Printed circuit board
  • Measuring range
    • Temperature Error
    • ±0.05 %
  • Specials
    • Linearity
    • -1.50 %
    • Magnetic Field
    • -40 ... +40 mT
Datasheet/manual