Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SS 52M :: Hall sensor, omnipolar resistive, digital


2SS 52M

  • Product Description
  • Technical information
  • Electrical values
    • Leakage
    • 10 µA
    • Output sourcing
    • 20 mA
    • Output voltage
    • max. 0.40 V DC
    • Power consumption
    • 11
    • Supply voltage
    • 3.8 ... 30 VDC
  • General
    • Design
    • Omnipolar, resistive
    • Output
    • Digital current sinking
    • Technology
    • Digital
    • Temperature range
    • -40 ... +150
    • Type
    • Hall sensor
  • Implementation
    • Fall Time
    • 1.5 µs
    • Magnetic Actuation
    • Omnipolar
    • Slew rate
    • 1.5 µs
  • Interfaces
    • Connection
    • Printed circuit board
  • Specials
    • Differential
    • 0.8 mT
    • Switching Point
    • 2.5 mT
    • Tripping Point
    • 0.5 mT

Position sensors in the 2SS series include magnetoresistive materials made of silicon inside a plastic enclosure. The integrated circuit responds to very weak magnetic fields with a digital output. Although this signal is compatible with the signal from our digital Hall effect sensors, magnetoresistive sensor signals can be triggered with a much greater distance between the sensor and the magnet.

• When operating with high sensitivity, the distance can be increased by one inch or more depending on magnet size
• Digital p-switching power output
• Omnipolar — can be operated with magnetic north or south pole
• Operating rate: 0 kHz up to more than 100 kHz
• Small size

Technical product specifications:
Product type: integrated circuits for magnetoresistive, digital position sensors
Packet type: U Pack, radial leads
Supply voltage: 3.8 ... 30 V DC
Output type: digital, current sinking
Connection type: printed circuit board
Magnetic actuation: omnipolar
Operating temperature: -40 - +150°C
Storage temperature: -40 - +150°C
Output voltage: max. 0.4 V DC
Rise time (10% to 90%): max. 1.5 µs
Fall time (90% to 10%): max. 1.5 µs
Supply current: 11 mA
Output current (max.): 20 mA
Switching point (OP, operating point): max. 2.5 mT [25 G]
Switching point: min. 0.5 mT [5 G]
Leakage current: 10 µA
Differential: max. 0.8 mT [8 G]



Manufacturer : HONEYWELL
Factory number : 2SS52M
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Leakage
    • 10 µA
    • Output sourcing
    • 20 mA
    • Output voltage
    • max. 0.40 V DC
    • Power consumption
    • 11
    • Supply voltage
    • 3.8 ... 30 VDC
  • General
    • Design
    • Omnipolar, resistive
    • Output
    • Digital current sinking
    • Technology
    • Digital
    • Temperature range
    • -40 ... +150
    • Type
    • Hall sensor
  • Implementation
    • Fall Time
    • 1.5 µs
    • Magnetic Actuation
    • Omnipolar
    • Slew rate
    • 1.5 µs
  • Interfaces
    • Connection
    • Printed circuit board
  • Specials
    • Differential
    • 0.8 mT
    • Switching Point
    • 2.5 mT
    • Tripping Point
    • 0.5 mT
Datasheet/manual