• Frequency

  • Output voltage

  • Supply voltage

  • Linearity

  • Accuracy

  • Housing

  • Leakage

  • Fall Time


  • Hall Sensors, Inclination Sensors

  •  1 - 11 of  11  items. 
 
  • Frequency:

    2 ... 25000 Hz

  • Supply voltage:

    4.5 ... 24 VDC

  • Connection:

    137 mm connection wires

  • Ø:

    17.9 mm

  • Type:

    Hall effect rotary speed sensor

  • Temperature range:

    -40 ... +150

Weight incl.:

0.026 kg

 
  • Output voltage:

    max. 0.40 V DC

  • Supply voltage:

    4.5 ... 24 VDC

  • Leakage:

    10 µA

  • Fall Time:

    1.0 µs

  • Slew rate:

    1.5 µs

  • Type:

    Hall effect vane sensor

  • Temperature range:

    -40 ... +125

  • Output:

    Sink

Weight incl.:

0.010 kg

 
  • Frequency:

    50 Hz

  • Output voltage:

    Low 0,4, High 2,4 V DC

  • Supply voltage:

    3,0 - 3,6 VDC

  • Housing:

    ML-15-4

  • Input voltage:

    Low 0,8, High 2,0 VDC

  • Technology:

    Precision

  • Type:

    Inclinometer

  • Design:

    Triaxial

  • Temperature range:

    -40…+125

Weight incl.:

0.006 kg

 
  • Output voltage:

    0.5 ... 4.5 V DC

  • Supply voltage:

    8 ... 30 VDC

  • Accuracy:

    ± 0.5°

  • Type:

    Inclinometer

  • Design:

    12-bit

  • Measurement range:

    ±25°

  • Assembly:

    IP-67

  • Specification:

    25°

Weight incl.:

0.068 kg

 
  • Output voltage:

    0.5 ... 4.5 V DC

  • Supply voltage:

    8 ... 30 VDC

  • Accuracy:

    ± 0.5°

  • Type:

    Inclinometer

  • Design:

    12-bit

  • Measurement range:

    ±45°

  • Assembly:

    IP-67

  • Specification:

    45°

Weight incl.:

0.068 kg

 
  • Output voltage:

    0.5 ... 4.5 V DC

  • Supply voltage:

    8 ... 30 VDC

  • Accuracy:

    ± 0.5°

  • Type:

    Inclinometer

  • Design:

    12-bit

  • Measurement range:

    ±90°

  • Assembly:

    IP-67

  • Specification:

    90°

Weight incl.:

0.063 kg

 
  • Accuracy:

    ±0.15°

  • Type:

    Inclinometer

  • Design:

    ±0.005° resolution

  • Output:

    4 ... 20 mA

  • Measurement range:

    ±45°

  • Assembly:

    IP-67

  • Specification:

    45°

Weight incl.:

0.13 kg

 
  • Accuracy:

    ±0.15°

  • Type:

    Inclinometer

  • Design:

    ±0.005° resolution

  • Output:

    4 ... 20 mA

  • Measurement range:

    ±90°

  • Assembly:

    IP-67

  • Specification:

    90°

Weight incl.:

0.14 kg

 
  • Output voltage:

    0.5 ... 4.5 V DC

  • Supply voltage:

    10 ... 30 VDC

  • Linearity:

    ± 1.00 %

  • Accuracy:

    ±1.6%

  • Type:

    Hall effect position sensor

  • Power consumption:

    30

  • Temperature range:

    -40 ... +125

  • Measurement range:

    ±45°

  • Assembly:

    IP-67

  • Specification:

    Reverse polarity protection, AMP Superseal plug

Weight incl.:

0.069 kg

 
  • Output voltage:

    0.5 ... 4.5 V DC

  • Supply voltage:

    10 ... 30 VDC

  • Linearity:

    ± 1.00 %

  • Accuracy:

    ±1.6%

  • Type:

    Hall effect position sensor

  • Power consumption:

    30

  • Temperature range:

    -40 ... +125

  • Measurement range:

    ±180°

  • Assembly:

    IP-67

  • Specification:

    Reverse polarity protection, AMP Superseal plug

Weight incl.:

0.069 kg

 
  • Accuracy:

    ± 0.6 %

  • Voltage:

    5 V

  • Type:

    Angle sensor

  • Temperature range:

    -40 ... +125

  • Output:

    Ratiometric signal

  • Measurement range:

    0 … 360°

  • Assembly:

    IP-67

  • Specification:

    12-bit resolution

Weight incl.:

0.072 kg