0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HONEYWELL C1 :: Lyric C1 Wi-Fi Security Camera


Lyric WLAN-Innenkamera mit Sound-Sensor

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 63 mm
    • Height
    • 112 mm
    • Depth
    • 46 mm
  • Implementation
    • Viewing angle
    • 135 °
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
Always know what’s going on at home
With Honeywell's indoor C1 Wi-Fi Security Camera, you can watch what's happening at home – anytime, anywhere. Versatile and easy to install, it also sends rapid notifications to your smart device if it detects unusual movement or sounds. You can even combine multiple cameras through the same Lyric app to monitor your whole home yourself. So if something happens when you're not there, you can see it and stop it.

Intelligent sound detection
Recognize specific sounds you'll need to act on quickly, like smoke or carbon monoxide alarms, through an alert sent straight to your smart phone.

High definition wide-angle view
Forget pan-and-tilt. The powerful wide-angle view lets you keep an eye on what's happening at home in pin sharp 720p high definition.

Adjustable alert zones
Two special alert zones will help you stop intruders in their tracks by monitoring windows or doors, while ignoring background motion like ceiling fans, so you are not bothered by false alerts.

Cloud and SD storage
For total security, enjoy free secure cloud storage to stream and download clips from the past 24 hours. The encrypted 8GB SD card acts as back-up if Wi-Fi is unavailable.

Night vision
Night vision mode keeps an eye on things when the sun goes down, for reliability, quality and peace of mind around the clock.

Two-way audio
Handy two-way audio means you can keep in touch instantly, wherever you are. So if you see Jack's eating the mail, you can tell him to stop – right there and then.



Manufacturer : HONEYWELL
Factory number : HAWCIC1S
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 63 mm
    • Height
    • 112 mm
    • Depth
    • 46 mm
  • Implementation
    • Viewing angle
    • 135 °
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
Last viewed items:
    • VT-5899
    • LED floodlight, 10 W, 850 lm, 4500 K

    • %

      4,94 *