reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SHS-54000 :: Smartwares SHS-54000 wireless weather station with display

SAVE21%
Item-No.: SW SHS-54000
€189,95
€149,95




SW SHS-54000

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled weather station
  • Electrical values
    • Frequency
    • 868 MHz
  • Specials
    • Range
    • 50 m
This SmartHome weather station lets you measure the outside temperature, air humidity, wind speed, wind direction and rainfall. You can also see the interior temperature and humidity on the display for indoor use.

Special features:
  • Measures outside temperature, air humidity, wind speed, wind direction and rainfall
  • Displays indoor temperature and humidity
  • Wireless communication at 868 MHz
  • Wireless weather station
  • Multi-functional LED display
  • Thermometer/hygrometer
  • Wind gauge
  • Rain gauge



Manufacturer : SMARTWARES
Factory number : SHS-54000
Package weight : 2.522 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled weather station
  • Electrical values
    • Frequency
    • 868 MHz
  • Specials
    • Range
    • 50 m
Datasheet/manual