Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SHS-53000 :: SHS-53000 wireless radiator thermostat with remote control


SW SHS-53000

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless thermostat
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • 23A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
You can use this wireless radiator thermostat to programme your heating. You can use also create a day and night setting. The wireless remote control lets you set the temperature on the radiator thermostat automatically.

Special features:
  • Wireless programmable heater controller with remote control
  • Sets temperatures via remote control
  • Saves energy using a day and night setting
  • Signal penetrates windows, walls, ceilings and doors


Technical data:
  • Battery controller: excl. 3 V DC, 2x 1.5 V DC, AA
  • Battery, remote control: incl. 12 V DC, 1x 23 A
  • Frequency: 433.92 MHz


Included in delivery:
  • 1x wireless radiator thermostat
  • 1x wireless remote control



Manufacturer : SMARTWARES
Factory number : SHS-53000
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless thermostat
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • 23A
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual