Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SHS-51001-EU :: SHS-51001-EU wireless door contact with E27 lamp holder


SW SHS-51001-EU

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless door contact, lamp socket
    • Design
    • Set
    • Assembly
    • E27, dimmable
  • Electrical values
    • Performance
    • 60 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • CR2032
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
This set comprising a wireless door contact and E27 lamp holder gives you two special features in one. You can use the door contact to switch the light on automatically when the door is opened and automatically switch off again after the set time. Simply place in dark rooms or cabinets. You can also dim your lights with the E27 lamp holder included in the delivery. Simply screw the E27 lamp holder with dimming function into an existing light with the appropriate bulb. The SmartHome series is compatible with all HomeWizard, SmartHome and HomeEasy products.

Special features:
  • Increases convenience and saves energy
  • Ideal for storage rooms and hallways
  • Light switches on automatically when the door is opened and switches off again automatically when the door is closed or after a set time


Technical data for E27 lamp holder:
  • Rated current: 230 V AC/50 Hz
  • Max. 60 W
  • Frequency: 433.92 MHz


Technical data for magnetic contact:
  • Battery-operated
  • Battery: CR2032, 3 V
  • Frequency: 433.92 MHz


Included in delivery:
  • 1x wireless door contact
  • 1x E27 lamp holder with dimming function



Manufacturer : SMARTWARES
Factory number : SHS-51001-EU
Package weight : 0.553 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless door contact, lamp socket
    • Design
    • Set
    • Assembly
    • E27, dimmable
  • Electrical values
    • Performance
    • 60 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • CR2032
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz