Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TSM-A :: SH5 TSM-A wireless magnetic switch - indoor - white


SW SH5-TSM-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless magnetic switch
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.3 mm
    • Width
    • 4.2 mm
    • Height
    • 8 mm
The SmartHome wireless magnetic switch is battery-operated and suitable for windows and doors. The wireless magnetic switch offers countless switching options in combination with receivers. You have the option of setting electronic devices or lighting to switch on automatically as soon as you open a door or window.
The wireless magnetic switch is compatible with all SmartHome, HomeEasy and HomeWizard products.

Special features:
  • One channel for single or multiple switching
  • Turns on/off automatically at the set time
  • The light is never left on unnecessarily
  • Signal penetrates windows, ceilings, walls and doors
  • Colour: white
  • Use: indoors


Technical data:
  • Range of up to 50 m (depending on surroundings)
  • Specified time: 0 to 20 min
  • Battery-operated: incl. 3 V DC, type CR2032
  • One channel
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-TSM-A
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless magnetic switch
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.3 mm
    • Width
    • 4.2 mm
    • Height
    • 8 mm