Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TDR-K :: SH5-TDR-K wireless key ring remote control


SW SH5-TDR-K

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1 mm
    • Width
    • 3 mm
    • Height
    • 6 mm
This wireless SmartHome one-channel key ring remote control can be used to control all products from the HomeEasy, SmartHome and HomeWizard series. This remote control lets you use single or multiple switching and dimming. The range of the wireless remote control is up to 50 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. The SmartHome series is compatible with all SmartHome, HomeEasy and HomeWizard products.

Special features:
  • One-channel wireless remote control for single or multiple switching and dimming
  • Signal penetrates windows, ceilings, walls and doors
  • Wireless remote control for key rings
  • Use: indoors
  • Colour: white


Technical data:
  • Battery-operated: incl. 3 V DC, type CR2032
  • Range up to 50 m in open areas (depending on surroundings)
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-TDR-K
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
  • Implementation
    • Channels
    • 1
    • Type of battery
    • CR2032
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1 mm
    • Width
    • 3 mm
    • Height
    • 6 mm