Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-TBD-02A :: SH5-TBD-02A wireless push-button switch - indoor - dimmable


SW SH5-TBD-02A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless push-button switch
  • Electrical values
    • Performance
    • 200 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.5 mm
    • Width
    • 5.3 mm
    • Height
    • 5.3 mm
Replace an existing push-button switch with a wireless push-button switch with dimming function. This wireless push-button switch is compatible with all SmartHome, HomeEasy and HomeWizard remote controls. The push-button switch can be used to dim lights up to 200 W. The wireless range is up to 50 m in open areas (depending on surroundings). The wireless push-button switch with dimming function is compatible with all products from the HomeEasy, HomeWizard and SmartHome series.

Special features:
  • For lighting up to 200 W
  • Conversion of an existing switch into a wireless switch
  • For LED, halogen and energy-saving lamps


Technical data:
  • Input voltage: 220 - 240 V AC, 50/60 Hz
  • Range up to 50 m in open areas (depending on surroundings)
  • Max. 200 W
  • Operating temperature: -10°C - 50°C



Manufacturer : SMARTWARES
Factory number : SH5-TBD-02A
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless push-button switch
  • Electrical values
    • Performance
    • 200 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.5 mm
    • Width
    • 5.3 mm
    • Height
    • 5.3 mm