Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RFD-A :: SH5-RFD-A wireless lamp socket E27 - dimmable


SW SH5-RFD-A

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled lamp socket
    • Assembly
    • E27
  • Electrical values
    • Performance
    • 60 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
Simply screw this E27 adapter into an existing lamp. The E27 lamp socket with dimming function lets you dim your lamp. You can control the lamp socket using any wireless remote control from the HomeEasy, SmartHome and HomeWizard series.

Special features:
  • Lamp socket for remote switching of lighting up to 60 W
  • For installation in existing light fittings
  • For LED, halogen and energy-saving lamps


Technical data:
  • Input voltage: 220 - 240 V AC, 50/60 Hz
  • Range up to 50 m in open areas (depending on surroundings)
  • Max. 60 W
  • Operating temperature: -10°C - 50°C



Manufacturer : SMARTWARES
Factory number : SH5-RFD-A
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled lamp socket
    • Assembly
    • E27
  • Electrical values
    • Performance
    • 60 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m