Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RBS-23A :: SH5-RBS-23A wireless built-in socket - indoor - white


SW SH5-RBS-23A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless latch-in fixing
  • Electrical values
    • Performance
    • 2300 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Output voltage, connection
    • Socket output, type F - protective contact
SmartHome switching technology is extremely convenient and easy to use. Simply replace an existing socket with this wireless built-in socket. This wireless socket lets you control lighting and devices up to 2300 W. The range is up to 50 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors.
The SmartHome series is compatible with all HomeWizard, SmartHome and HomeEasy products.

Special features:
  • "Integrated" model replaces an existing socket
  • "Built-in" model for direct installation in the cavity socket
  • Control with all SmartHome, HomeEasy and HomeWizard remote controls
  • For devices and lighting up to 2300 W
  • Self-learning function
  • Colour: white
  • Use: indoors


Technical data:
  • Rated current: 230 V AC/50 Hz
  • Max. 2300 W
  • Frequency: 433.92 MHz
  • Range of up to 50 m (depending on surroundings)
  • Operating temperature: -10°C - +50°C>



Manufacturer : SMARTWARES
Factory number : SH5-RBS-23A
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless latch-in fixing
  • Electrical values
    • Performance
    • 2300 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Output voltage, connection
    • Socket output, type F - protective contact