Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RBD-01A :: SH5-RBD-01A mini wireless push-button switch with dimming functi


SW SH5-RBD-01A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless push-button switch
    • Assembly
    • Miniature, dimmable
  • Electrical values
    • Performance
    • 100 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.4 mm
    • Width
    • 4 mm
    • Height
    • 5 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
You can use this wireless mini push-button switch to convert an existing push-button switch to a wireless switch. The wireless push-button switch is suitable for electrical devices and lighting up to 100 W. The wireless range is up to 50 m in open areas (depending on surroundings).
You can control the mini wireless push-button switch with the HomeEasy, HomeWizard and SmartHome series. The push-button switch is also compatible with all products from the SmartHome, HomeEasy and HomeWizard series.

Special features:
  • Mini wireless push-button switch
  • Simple conversion of an existing switch into a wireless switch
  • For lighting up to 100 W
  • For LED and halogen lamps
  • Use: indoors
  • Colour: white


Technical data:
  • Input voltage: 220 - 240 V AC, 50/60 Hz
  • Wireless range up to 50 m in open areas (depending on surroundings)
  • Max. 100 W
  • Operating temperature: -10°C - 50°C
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-RBD-01A
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless push-button switch
    • Assembly
    • Miniature, dimmable
  • Electrical values
    • Performance
    • 100 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 1.4 mm
    • Width
    • 4 mm
    • Height
    • 5 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz