Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE882 :: HOME Easy integrated wall switch

Item-No.: ELRO HE882
Colour:

€19,95




ELRO HE882

  • Product Description
  • Technical information
  • General
    • Type
    • Wall switch
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
For devices and lighting up to 1,000 watts.

* "Integrated" model replaces the existing switch
* Controllable with any HE and AB600 remote control.
* For filament, halogen and energy-saving lamps.

Signal penetrates windows, doors, walls and ceilings.



Manufacturer : HOME EASY
Factory number : HE882
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall switch
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual