Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE881 :: HOME easy built-in socket, on/off


ELRO HE881

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted socket
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
The HOME EASY socket insert makes it easy to switch lights in hard-to-reach places on or off via remote control.

The system has an autocode function between transmitter and receiver for fast installation at the touch of a button. Of course, you can also switch the device on and off by hand.

For devices and lighting up to 2,300 watts.
* "Installation" model as a replacement for existing electrical sockets.
* Suitable for all HE and AB600 remote controls.
* For filament, halogen and energy-saving lamps.



Manufacturer : HOME EASY
Factory number : HE881
Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted socket
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual