Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE876 :: Home Easy mini built-in dimmer


ELRO HE876

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted mini dimmer
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 100 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

"The U876 mini built-in dimmer is suitable for dimming lights, thereby providing soft lighting in the room. Simultaneous use of multiple wireless transmitters (wall-mounted and/or hand-held transmitters) is possible (according to toggle or intermediate switching).

You can replace a switch without having to switch the power off, thus making it possible to control using Home Easy transmitters."

* Function: for lighting up to 100 watts

* Controlled using any Home Easy and Home Control remote control
* Simple conversion of an existing switch into a wireless switch
* For light bulbs, energy-saving lamps and halogen lamps
* Range: up to 50 m
* Coding: self-learning receiver
* Size: approx. 48 x 50 x 16 mm



Manufacturer : HOME EASY
Factory number : HE876
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted mini dimmer
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 100 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual