Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE863 :: Home Easy outdoor twilight sensor, flush-fitted


ELRO HE863

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight sensor
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black
  • Implementation
    • Channels
    • 1
    • Protection class
    • IP55
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

Flush-fitted outdoor twilight sensor for controlling all Home Easy and AB600 series receivers.

• One channel for single or multiple switching.

Automatically switches on at dusk and at
dawn.

• Signal penetrates windows, doors, walls and ceilings.



Manufacturer : HOME EASY
Factory number : HE863
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight sensor
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black
  • Implementation
    • Channels
    • 1
    • Protection class
    • IP55
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m